1-150656-1 | AMP

Receptacle, 0.5-1.3 mm², AWG 20-16, crimp connection, tin-plated, 1-150656-1

Order No.: 35P2549
EAN: 4099889636956
MPN:
1-150656-1
1-150656-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
3,712.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.4641 €

Crimp wire pins, tabs and ferrules, 1-150656-1, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Unplated, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 3.96 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Flag, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.6 mm, Accepts Wire Insulation Diameter Range: 2.5 - 3.6 mm, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.3 mm², Wire Size: 1021 - 2582 CMA Heavy Duty: No, Packaging Quantity: 2000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: MQC-Application-Reeling,Reverse Reel

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 2,5-3,6 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
contact surface verzinnt
Cable cross-section 0,5-1,3 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes