1-163081-7 | AMP

Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, tin-plated, 1-163081-7

Order No.: 39P2557
EAN: 4099889653649
MPN:
1-163081-7
Series: Multimate
AMP
1-163081-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Available in 5 Days: 265,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2916 €
10000 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1-163081-7, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.75 - 1.5 mm², Accepts Wire Insulation Diameter Range: 2 - 2.5 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 18-16
Insulation diameter 2-2.5 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range silver-plated
Contact surface mating area silver-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes