1-163085-1 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-163085-1

Order No.: 39P2675
EAN: 4099889654097
MPN:
1-163085-1
Series: Multimate
1-163085-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
5,414.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
1.0829 €

Power contact, 1-163085-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 24-20
Isolationsdurchmesser 1,1-1,8 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,2-0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes