1-163086-0 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-163086-0

Order No.: 39P2551
EAN: 4099889653601
MPN:
1-163086-0
Series: Multimate
AMP
1-163086-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3200 pcs.
3.5819 €

Power contact, 1-163086-0, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Operating Temperature Range: -55 - 150 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 1.1-1.8 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes