1-166500-2 | AMP

Receptacle, 0.21-0.51 mm², AWG 24-20, crimp connection, gold-plated, 1-166500-2

Order No.: 37P3406
EAN: 4099889648799
MPN:
1-166500-2
AMP
1-166500-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
784000 pcs.
0.1345 €

Socket contact, 1-166500-2, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Gold Flash, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Orientation: Straight, Contact Current Rating (Max): 3 A, PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.91 - 1.37 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.21 - 0.51 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 0.91-1.37 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.21-0.51 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes