1-170321-1 | AMP
Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1-170321-1
Order No.: 36P2219
EAN: 4099889643411
MPN:
1-170321-1
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 1-170321-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Termination Method: Crimp, Wire Size: 0.3 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Size Search: 0.3 mm²,0.35 mm²,0.4 mm²,0.5 mm², Wire Insulation Diameter: 1.4 - 2.41 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1.4-2.41 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | tin-plated | |
Cable cross-section | 0.3-0.5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |