1-175102-1 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, tin-plated, 1-175102-1

Order No.: 36P6869
EAN: 4099889647211
MPN:
1-175102-1
AMP
1-175102-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Available in 5 Days: 784,597 pcs.
Leadtime: 4 Weeks **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0262 €
40000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 1-175102-1, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 125 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 4 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.1 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.1-1.5 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes