1-175216-2 | AMP

Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, gold-plated, 1-175216-2

Order No.: 38P7289
EAN: 4099889651775
MPN:
1-175216-2
Series: DYNAMIC
AMP
1-175216-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Wire-to-board connector contact, 1-175216-2, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 0.8-1.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.08-0.24 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes