1-175216-5 | AMP
Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, tin-plated, 1-175216-5
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 3,224 pcs.
Leadtime: 31 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4284 €
1300 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1-175216-5, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 -0.24 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.8-1.4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.08-0.24 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |