1-175217-5 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 1-175217-5

Order No.: 38P7298
EAN: 4099889651850
MPN:
1-175217-5
Series: DYNAMIC
AMP
1-175217-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2713 € *
Available: 0 pcs.
Available in 5 Days: 701 pcs.
Leadtime: 31 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2713 €
1900 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-175217-5, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.2-2.6 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes