1-338096-1 | AMP
Pin contact, 0.09-0.2 mm², AWG 28-24, crimp connection, tin-plated, 1-338096-1
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 10,500 pcs.
Leadtime: 15 Weeks **
Total Price:
244.55 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.1630 €
3750 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1-338096-1, TE Connectivity
Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 1.5 A, Centerline (Pitch): 1.27 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.09 -0.2 mm², Operating Temperature Range: -40 - 105 °C.
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 28-24 | |
Isolationsdurchmesser | 0,76-1 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche Steckbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 0,09-0,2 mm² |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |