1-487547-1 | AMP

Receptacle, crimp connection, gold-plated, 1-487547-1

Order No.: 36P7873
EAN: 4099889647310
MPN:
1-487547-1
Series: FPC
AMP
1-487547-1 AMP Crimp Contacts Image 1
1-487547-1 AMP Crimp Contacts Image 2
1-487547-1 AMP Crimp Contacts Image 3
1-487547-1 AMP Crimp Contacts Image 4
1-487547-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.1178 €
120000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

FFC contact, 1-487547-1, AMP

Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: FFC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold Flash/Palladium Nickel or Gold/Nickel, Contact Current Rating (Max): 1.5 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.27 mm, Accepts Conductor Width: 0.66 mm, 2.33 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
Contact connection crimp connection
Contact material phosphor bronze
contact surface gold-plated
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes