1-66099-5 | AMP

Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, tin-plated, 1-66099-5

Order No.: 39P2468
EAN: 4099889653052
MPN:
1-66099-5
Series: Multimate
1-66099-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 165 pcs.
Available in 5 Days: 19,250 pcs.
Leadtime: 24 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1-66099-5, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version Stiftkontakt
Cable cross-section 0,8-1,4 mm²
AWG cross-section AWG 18-16
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 2,03-2,54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes