1-66100-9 | AMP
Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, tin-plated, 1-66100-9
Socket contact, 1-66100-9, AMP
Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.
Version | receptacle | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 2.03-2.54 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.8-1.4 mm² |
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |