1-66101-5 | AMP

Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 1-66101-5

Order No.: 39P2376
EAN: 4099889652574
MPN:
1-66101-5
AMP
1-66101-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.4276 €

Power contact, 1-66101-5, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Mating Pin Diameter: 1.57 mm, Contact Base Material: Brass, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Box, Loose Piece, Packaging Quantity: 100, For Use With: CPC Connectors, G Series Connectors, M Series Connectors

Technical specifications
Version receptacle
AWG cross-section AWG 18-16
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.8-1.4 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes