1-66101-9 | AMP
Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, tin-plated, 1-66101-9
Unit Price (€ / pc.)
1.3447 € *
Available: 182 pcs.
Leadtime: 25 Weeks **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
50 pcs.
1.2019 €
250 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1-66101-9, AMP
Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 16 AWG, Wire Size: 0.8 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,8-1,4 mm² | |
AWG cross-section | AWG 18-16 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 2,03-2,54 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |