1-66103-8 | AMP
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 1-66103-8
Unit Price (€ / pc.)
0.7735 € *
Available: 1,431 pcs.
Available in 5 Days: 181,722 pcs.
Leadtime: 18 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
100 pcs.
0.7021 €
400 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 1-66103-8, TE Connectivity
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Wire Size: 0.2 -0.6 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.03 mm, Operating Temperature Range: -55 - 90 °C.
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,2-0,6 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,02-2,03 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |