1-66107-1 | AMP

Pin contact, 0.12-0.2 mm², AWG 26-24, crimp connection, 1-66107-1

Order No.: 39P2486
EAN: 4099889653175
MPN:
1-66107-1
Series: Multimate
1-66107-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
0.9520 €

Power contact, 1-66107-1, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 - 0.2 mm², Accepts Wire Insulation Diameter Range: 0.89 - 1.4 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-24
Isolationsdurchmesser 0,89-1,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,12-0,2 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes