1-66359-5 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66359-5

Order No.: 39P2578
EAN: 4099889653731
MPN:
1-66359-5
Series: Multimate
AMP
1-66359-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.7021 €

Power contact, 1-66359-5, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Packaging Method: Reel, Packaging Quantity: 4000, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125. Reverse Reeled For Mini Applicator.

Technical specifications
Version pin contact
AWG cross-section AWG 18-14
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.8-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes