1-66360-2 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 1-66360-2

Order No.: 39P2499
EAN: 4099889653267
MPN:
1-66360-2
Series: Multimate
AMP
1-66360-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 16,296 pcs.
Leadtime: 21 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7497 €
700 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-66360-2, AMP

Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-14
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.8-2.0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes