1-66360-4 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66360-4

Order No.: 39P2494
EAN: 4099889653229
MPN:
1-66360-4
Series: Multimate
AMP
1-66360-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 5 Days: 11,783 pcs.
Leadtime: 42 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1781 €

Power contact, 1-66360-4, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 25 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Version receptacle
AWG cross-section AWG 18-14
Insulation diameter 2.03-2.54 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
Cable cross-section 0.8-2.0 mm²
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes