1-66361-2 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 1-66361-2

Order No.: 39P2461
EAN: 4099889652994
MPN:
1-66361-2
Series: Multimate
1-66361-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 10,780 pcs.
Leadtime: 26 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1-66361-2, TE Connectivity

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 90 °C, Circuit Application: Power & Signal, Color Code: Violet, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Insertion Tool No. 91002-1 (for Insulation Dia. 1.78 .07 or less), No. 200893-2 (for Insulation Dia. .09 2.29 max.) Extraction Tool No. 305183. Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 2,03-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,8-2,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes