1-66361-4 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66361-4

Order No.: 39P2457
EAN: 4099889652956
MPN:
1-66361-4
Series: Multimate
1-66361-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 5 Days: 3,120 pcs.
Leadtime: 37 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6422 €
50 pcs.
1.4875 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1-66361-4, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 25 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Color Code: Violet, Packaging Method: Carton, Loose Piece, Packaging Quantity: 1000, For Use With: CPC Connectors, VDE Connectors, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 2,03-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,8-2,0 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes