1-66361-5 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 1-66361-5

Order No.: 39P2464
EAN: 4099889653021
MPN:
1-66361-5
Series: Multimate
1-66361-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 13 Weeks **
Total Price:
197.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
244 pcs.
0.8092 €

Power contact, 1-66361-5, AMP

Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 25 A, Contact Mating Area Plating Material: Precious Metal, Contact Current Rating (Max): 13 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 2.03 - 2.54 mm, Operating Temperature Range: -55 - 150 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Packaging Quantity: 1000, Wire/Cable Type: Discrete Wire, Comment: Overall insulation crimp diameter, including crimp barrel, must not exceed 3.18 .125.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 2,03-2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,8-2,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei