1-66507-0 | AMP

Pin contact, 0.08-0.2 mm², AWG 28-24, crimp connection, gold-plated, 1-66507-0

Order No.: 36P8629
EAN: 4099889647914
MPN:
1-66507-0
Series: AMPLIMITE
1-66507-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
246.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
0.1761 €

Pin contact, 1-66507-0, AMP

Grade: Standard, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Nickel, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold Flash, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: .76 - 1.02 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -55 - 105 °C, For Use With: AMPLIMITE HDP-20,CPC Connectors.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 28-24
Isolationsdurchmesser 0,76-1,02 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,08-0,2 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes