1-745266-1 | AMP

Pin contact, 0.15-0.4 mm², AWG 26-22, crimp connection, 1-745266-1

Order No.: 36P6113
EAN: 4099889647167
MPN:
1-745266-1
AMP
1-745266-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.2285 €

D-Sub connector contact, 1-745266-1, AMP

Two Wire Insulation Diameter: .99 mm, Connector System: Cable-to-Cable, Connector & Contact Terminates To: Wire & Cable, PCB Contact Termination Area Plating Material: Tin, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material: Gold, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.37 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.15 - 0.4 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 1.37 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area gold-plated
Cable cross-section 0.15-0.4 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes