1-770246-0 | AMP
Pin contact, 3.0-6.0 mm², AWG 12-10, crimp connection, 1-770246-0
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
22,848.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
2.2848 €
Power contact, 1-770246-0, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.18 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3 - 6 mm², Accepts Wire Insulation Diameter Range: 5.08 mm, Operating Temperature Range: -55 - 120 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 5,08 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 3,0-6,0 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |