1-770249-0 | AMP
Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, 1-770249-0
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
21,063.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
2.1063 €
Power contact, 1-770249-0, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: Without, Mating Pin Diameter: 2.18 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-14 | |
Insulation diameter | 3,3-5,08 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,5-2,0 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |