1-770901-0 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 1-770901-0

Order No.: 34P9625
EAN: 4099889635690
MPN:
1-770901-0
1-770901-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 70,000 pcs.
Leadtime: 23 Weeks **
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.3213 €

Power contact, 1-770901-0, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 9.5 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 26-22
Insulation diameter 1,19-1,75 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,12-0,4 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes