1-794220-0 | AMP

Pin contact, 0.3-0.9 mm², AWG 22-18, crimp connection, 1-794220-0

Order No.: 34P9734
EAN: 4099889636277
MPN:
1-794220-0
1-794220-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
Total Price:
1,445.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.3213 €

Power contact, 1-794220-0, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 10.5 A, Contact Type: Pin, Contact Retention Within Housing: Without, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.9 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.39 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-2,39 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,3-0,9 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes