1-794407-0 | AMP

Receptacle, 0.5-1.4 mm², AWG 20-16, crimp connection, 1-794407-0

Order No.: 34P9649
EAN: 4099889635898
MPN:
1-794407-0
1-794407-0 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 13,500 pcs.
Leadtime: 28 Weeks **
Total Price:
1,874.25 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.4165 €
13500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 1-794407-0, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 2-3,2 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,5-1,4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes