1-794608-0 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-794608-0
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 420,000 pcs.
Leadtime: 4 Weeks **
Male contact on original reels, 10000 male contact.
For series Micro Mate-N-Lok. Contact material: brass. Insulation Diameter: 0.89 to 1.52 mm.
Technical attributes (type, cross-section, length, contact finish): 1-0794608-0, 0.2 to 0.5mm²² (AWG 30 bis 26), 13,73 mm, tinned.
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,2-0,5 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,89-1,52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |