1-794608-1 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-794608-1

Order No.: 71F7258
EAN: 4099889662641
MPN:
1-794608-1
1-0794608-1
AMP
1-794608-1 AMP Crimp Contacts Image 1
1-794608-1 AMP Crimp Contacts Image 2
1-794608-1 AMP Crimp Contacts Image 3
1-794608-1 AMP Crimp Contacts Image 4
1-794608-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0881 €

Male contact on original reels, 10000 male contact.

For series Micro Mate-N-Lok. Contact material: brass. Insulation Diameter: 0.89 to 1.52 mm.

Technical attributes (type, cross-section, length, contact finish): 1-0794608-1, 0.2 to 0.5mm²² (AWG 30 bis 26), 13,73 mm, 15 µ gold-plated.

Technical specifications
Version pin contact
AWG cross-section AWG 24-20
Insulation diameter 0.89-1.52 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface gold-plated
Cable cross-section 0.2-0.5 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes