1-794611-2 | AMP

Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, gold-plated, 1-794611-2

Order No.: 71F7241
EAN: 4099889662481
MPN:
1-794611-2
1-0794611-2
1-794611-2 AMP Crimp Contacts Image 1
1-794611-2 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 37,405 pcs.
Leadtime: 28 Weeks **
Total Price:
0.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1785 €

Cable connector, 2- to 24-pole, 3.0 mm grid, type TE Connectivity/AMP Micro Mate-N-Lok.

3.0 mm grid, single- and dual-row; Rated voltage: 250 V. Rated current: max. 5.0 A. Insulation resistance: min. 1000 Mohm. Contact resistance: max. 20 mohm. Insertion force (pro contact): 6.67 N. Operating temperatures: -40 to +105 °C. Certifications: UL, CSA.

Corresponding snap-in female crimp contact.

Contact material: phosphor bronze. Contact finish: tinned, 15 µ or 30 µ gold plating. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26), or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.

 

Technical attributes (type, for wire cross-section, contact finish material): 1-0794611-2, 0.05 to 0.12 mm² (AWG 30 bis 26), 30 µ gold-plated

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 30-26
Isolationsdurchmesser 0,89-1,52 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,05-0,13 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes