1-794612-0 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-794612-0
Unit Price (€ / pc.)
0.2392 € *
Available: 2,625 pcs.
Available in 5 Days: 21,400 pcs.
Leadtime: 26 Weeks **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2392 €
100 pcs.
0.2118 €
500 pcs.
0.1880 €
1000 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding snap-in male crimp contact.
Contact material: brass. Contact finish: tinned, 15 µ gold-plated oder 30 µ gold-plated. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26) or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.
Single articles.
Technical attributes (type, for wire cross-section, contact finish material): 1-0794612-0, 0.20 to 0.50 mm² (AWG 24 bis 20), tinned
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,2-0,5 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,89-1,52 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |