1-794612-2 | AMP

Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-794612-2

Order No.: 71F7253
EAN: 4099889662603
MPN:
1-794612-2
1-0794612-2
1-794612-2 AMP Crimp Contacts Image 1
1-794612-2 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 499 pcs.
Leadtime: 26 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2856 €
10 pcs.
0.2511 €
50 pcs.
0.2142 €
100 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in male crimp contact.

Contact material: brass. Contact finish: tinned, 15 µ gold-plated oder 30 µ gold-plated. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26) or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.

Single articles.

Technical attributes (type, for wire cross-section, contact finish material): 1-0794612-2, 0.20 to 0.50 mm² (AWG 24 bis 20), 30 µ gold-plated

Technical specifications
Version Stiftkontakt
Cable cross-section 0,2-0,5 mm²
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range verzinnt
Insulation diameter 0,89-1,52 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes