1-794613-0 | AMP

Pin contact, 0.05-0.13 mm², AWG 30-26, crimp connection, tin-plated, 1-794613-0

Order No.: 71F5712
EAN: 4099889661873
MPN:
1-794613-0
1-0794613-0
1-794613-0 AMP Crimp Contacts Image 1
1-794613-0 AMP Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 2,050 pcs.
Available in 5 Days: 6,677 pcs.
Leadtime: 26 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1428 €
10 pcs.
0.1261 €
50 pcs.
0.1071 €
100 pcs.
0.0881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding snap-in male crimp contact.

Contact material: brass. Contact finish: tinned, 15 µ gold-plated oder 30 µ gold-plated. Wire cross-section: 0.05 to 0.12 mm² (AWG 30-26) or 0.20 to 0.50 mm² (AWG 24-20). Insulation diameter: 0.89 to 1.52 mm.

Single articles.

Technical attributes (type, for wire cross-section, contact finish material): 1-0794613-0, 0.05 to 0.12 mm² (AWG 30 bis 26), tinned

Technical specifications
Version Stiftkontakt
Cable cross-section 0,05-0,13 mm²
AWG cross-section AWG 30-26
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 0,89-1,52 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes