1-927770-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1-927770-1

Order No.: 36P3470
EAN: 4099889645347
MPN:
1-927770-1
1-927770-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
7,898.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
11250 pcs.
0.7021 €

Socket contact, 1-927770-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, 2 - 2.7 mm, 3.4 mm, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,1 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Original Packaging Rolle mit 3.750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes