1-927771-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1-927771-1
Order No.: 36P3437
EAN: 4099889645132
MPN:
1-927771-1
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
5,426.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.4522 €
Contacts for motor vehicles, 1-927771-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.3 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |