1-927772-1 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-927772-1

Order No.: 36P3475
EAN: 4099889645392
MPN:
1-927772-1
1-927772-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
4,831.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.3451 €

Contacts for motor vehicles, 1-927772-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm²,35 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², .Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, 25 AWG, 26 AWG, 27 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, 3.4 mm, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,15-3,4 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes