1-929939-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 1-929939-1

Order No.: 36P3457
EAN: 4099889645286
MPN:
1-929939-1
1-929939-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 445 pcs.
Available in 5 Days: 11,250 pcs.
Leadtime: 18 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1-929939-1, AMP

Socket Contact, Phosphor bronze, Gold-plated, Crimp connection, Wire Size: 0.5 - 1 mm², AWG 20 - 17

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,4-3,4 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes