1-962842-2 | AMP
Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 1-962842-2
Order No.: 36P3369
EAN: 4099889644630
MPN:
1-962842-2
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
3,373.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.3213 €
Flat connector, 1-962842-2, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.1 - 2.9 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,1-2,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | versilbert | |
contact surface | versilbert | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |