1-962915-2 | AMP

Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 1-962915-2

Order No.: 36P3525
EAN: 4099889645798
MPN:
1-962915-2
1-962915-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 29 Weeks **
Total Price:
1,332.80 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.3808 €
7000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-962915-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 1 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 1.4 - 2.1 mm,140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,1 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface versilbert
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes