1-962915-3 | AMP
Tab, 1.0-2.5 mm², AWG 20-17, crimp connection, gold-plated, 1-962915-3
Order No.: 36P3372
EAN: 4099889644654
MPN:
1-962915-3
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
9,496.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10500 pcs.
0.9044 €
Contacts for motor vehicles, 1-962915-3, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 150 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |