1-962916-2 | AMP

Tab, 1.5-2.5 mm², AWG 15-13, crimp connection, silver-plated, 1-962916-2

Order No.: 36P3373
EAN: 4099889644661
MPN:
1-962916-2
1-962916-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,335.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3300 pcs.
0.4046 €

Contacts for motor vehicles, 1-962916-2, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 15-13
Insulation diameter 2,2-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface versilbert
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin RO
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes