1-962918-2 | AMP

Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 1-962918-2

Order No.: 36P3639
EAN: 4099889646573
MPN:
1-962918-2
AMP
1-962918-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 22 Weeks **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1500 pcs.
1.4399 €
3000 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 1-962918-2, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 2.4 mm, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version tab
AWG cross-section AWG 17-13
Insulation diameter 2.2-2.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range silver-plated
contact surface silver-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes