1-963736-1 | AMP
Tab, 4.0 mm², AWG 11, crimp connection, tin-plated, 1-963736-1
Order No.: 36P3554
EAN: 4099889645958
MPN:
1-963736-1
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Contacts for motor vehicles, 1-963736-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 4 AWG, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, 130 °C, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 11 | |
Insulation diameter | 2,7-3,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 4,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |