1-963746-1 | AMP

Tab, 1.5-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-963746-1

Order No.: 34P9858
EAN: 4099889636659
MPN:
1-963746-1
1-963746-1 AMP Crimp Contacts Image 1
1-963746-1 AMP Crimp Contacts Image 2
1-963746-1 AMP Crimp Contacts Image 3
1-963746-1 AMP Crimp Contacts Image 4
1-963746-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 490 pcs.
Available in 5 Days: 15,365 pcs.
Leadtime: 15 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp pin contact, 1-963746-1, AMP

MCP 2.8 standard tab-timer contact with symmetrical, cantilevered stainless steel springs and a connector interface area of 2.79 x 0.81 mm. These MCP 2.8 standard tab-timer contact fit the MCP 2.8 contact system, but can also be used with the Junior Power Timer connector system.

Technical specifications
Version Flachstecker
AWG cross-section AWG 17-13
Insulation diameter 2,1-2,9 mm
Contact connection Crimpanschluss
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes