1-963749-1 | AMP
Pin contact, 1.5-2.5 mm², 1-963749-1
Order No.: 35P2522
EAN: 4099889636932
MPN:
1-963749-1
Unit Price (€ / pc.)
0.5712 € *
Available: 305 pcs.
Available in 5 Days: 10,339 pcs.
Leadtime: 23 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp pin contact , 1-963749-1, AMP
MCP 2.8-Tab-Timer contact with an upper steel spring made of SWS steel (Single Wire Sealing System) and 2.79 x 0.81 mm connector interface area These MCP 2.8 tab timer contact are compatible with the MCP 2.8 contact system, but can also be used in the heavy duty sealed connector series (HDSCS) and the Junior Power Timer (JPT) connector system.
Technical specifications
Ausführung | Stiftkontakt | |
Kontaktmaterial | Kupfer-Zinn | |
Leiterquerschnitt | 1,5-2,5 mm² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |