1-964292-3 | AMP

Tab, 0.2-0.5 mm², AWG 24-20, crimp connection, gold-plated, 1-964292-3

Order No.: 36P3377
EAN: 4099889644692
MPN:
1-964292-3
1-964292-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4760 €

Tab contact, 1-964292-3, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Gold (Au), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.25 mm², 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version Flachstecker
AWG cross-section AWG 24-20
Insulation diameter 1,15-1,6 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes